Micro Commercial Components3SMAJ5935B-TPZener

Diode Zener Single 27V 5% 3000mW 2-Pin SMA T/R

This 3SMAJ5935B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 110 mA. Its test current is 13.9 mA. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

2,545 parts: Ships today

    Total$8.80Price for 50

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      50
      Maximum Of:
      2545
      Country Of origin:
      China
         
      • Price: $0.176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 2,545 parts
      • Price: $0.176