Micro Commercial Components3SMAJ5942B-TPZener
Diode Zener Single 51V 5% 3000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
51 | |
5% | |
1.5 | |
3000 | |
7.3 | |
1 | |
58 | |
70 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This 3SMAJ5942B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. This device has a maximum regulator current of 58 mA. Its test current is 7.3 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 3000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.