Micro Commercial Components3SMAJ5946B-TPZener

Diode Zener Single 75V 5% 3000mW 2-Pin SMA T/R

This 3SMAJ5946B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 40 mA. Its maximum power dissipation is 3000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.7731
    1. 7500+$0.7731