Micro Commercial Components3SMAJ5952B-TPZener

Diode Zener Single 130V 5% 3000mW 2-Pin SMA T/R

This 3SMAJ5952B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. This device has a maximum regulator current of 22 mA. Its test current is 2.9 mA. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 130 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.7731
    1. 7500+$0.7731