Micro Commercial Components3SMBJ5920B-TPZener

Diode Zener Single 6.2V 5% 3000mW 2-Pin SMB T/R

This 3SMBJ5920B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 5 μA. Its test current is 60.5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2424+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: $0.8665
    1. 3000+$0.8665