Micro Commercial Components3SMBJ5923B-TPZener
Diode Zener Single 8.2V 5% 3000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
8.2 | |
5% | |
3000 | |
45.7 | |
5 | |
3.5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Check out this perfect 3SMBJ5923B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 3000 mW. Its test current is 45.7 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.