Micro Commercial Components3SMBJ5925B-TPZener

Diode Zener Single 10V 5% 3000mW 2-Pin SMB T/R

This 3SMBJ5925B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 5 μA. Its test current is 37.5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    China
    • Price: $0.8798
    1. 3000+$0.8798