Micro Commercial Components3SMBJ5929B-TPZener

Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB T/R

This 3SMBJ5929B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 25 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

36,208 parts: Ships tomorrow

    Total$0.98Price for 8

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      8
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.1221
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 208 parts
      • Price: $0.1221
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 36,000 parts
      • Price: $0.0618