Micro Commercial Components3SMBJ5936B-TPZener
Zener Diode Single 30V 5% 28Ohm 3000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
30 | |
5% | |
3000 | |
12.5 | |
1 | |
28 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This 3SMBJ5936B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 3000 mW. Its test current is 12.5 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.