Micro Commercial Components3SMBJ5939B-TPZener
Zener Diode Single 39V 5% 45Ohm 3000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
39 | |
5% | |
3000 | |
9.6 | |
1 | |
45 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this 3SMBJ5939B-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 1 μA. Its maximum power dissipation is 3000 mW. Its test current is 9.6 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.