Micro Commercial Components3SMBJ5942B-TPZener

Zener Diode Single 51V 5% 70Ohm 3000mW 2-Pin SMB T/R

This 3SMBJ5942B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its test current is 7.3 mA. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.7731
    1. 3000+$0.7731