Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This NPN 3STR1630 general purpose bipolar junction transistor from STMicroelectronics is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V.