TE Connectivity3VB1Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
General Purpose RFI | |
3 | |
0.7 | |
250VAC | |
1.76 | |
0.0089 | |
1 | |
Flange Mount | |
Quick Connect | |
4 | |
-10 | |
40 | |
N/A | |
64.3 | |
66.3 | |
19.8 |
Use this 3VB1 power line filter from TE Connectivity to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3VB1 power line filter has a quick connect termination style. This product is 66.3 mm long, 19.8 mm tall and 64.3 mm deep.
EDA / CAD Models |