TE Connectivity3VK1Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 3VK1 power line filter from TE Connectivity. This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 3VK1 power line filter has a quick connect termination style. This product is 78.7 mm long, 29.5 mm tall and 71.4 mm deep.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
