Top Searched
TE Connectivity3VQ1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
Suppress spurious energy from your electronic device that may otherwise escape with this 3VQ1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -10 °C to 40 °C. The 3VQ1 power line filter has a quick connect termination style. This product is 97.8 mm long, 45.2 mm tall and 52.6 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
