TE Connectivity3VQ8Power Entry Modules
Power Entry Modules 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Modules 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |