TE Connectivity3VW1Power Line Filters
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 3VW1 power line filter from TE Connectivity is perfect for you! This device has a maximum current rating of 3. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 3VW1 power line filter has a quick connect termination style. This product is 85.3 mm long, 32.5 mm tall and 46.2 mm deep.
EDA / CAD Models |