TE Connectivity4-1437559-6Switch Toggle
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Short Bat Lever | |
SPDT | |
ON None ON | |
Threaded | |
6@125VAC | |
1500VAC | |
1000 | |
20 | |
80000 | |
150000 | |
Chrome | |
6.9 | |
1 | |
PC Mount with Threads | |
PC Pins | |
3 | |
6.38 | |
4.32 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-20 | |
80 | |
1/4-40 | |
13 | |
8 | |
8 | |
10 | |
13 | |
8 | |
26.5 |