TE Connectivity4-1609134-7Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 20A/Contact ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 4-1609134-7 power line filter from TE Connectivity suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -10 °C to 40 °C. The 4-1609134-7 power line filter has a solder lug termination style. This product is 27 mm tall.
EDA / CAD Models |