EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Flush Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 8 |
Maximum Current Rating (A) | 0.1@24VDC |
Maximum Nonswitching Current (mA) | 1000 |
Maximum DC Voltage Rating (V) | 24 |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 1000 |
Actuator Length (mm) | 0 |
Seal | Tape |
Seal Description | Tape |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 16 |
Total Pitch (mm) | 17.78 |
Row Space (mm) | 8.26 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 22.3 |
Body Depth (mm) | 7.5 |
Body Height (mm) | 3.5 |
Product Length (mm) | 22.3 |
Product Depth (mm) | 9.3 |
Product Height (mm) | 4.44 |