TE Connectivity4-1825136-8Switch Toggle
Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Long Baton Lever | |
SPDT | |
ON None ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
10.41 | |
1 | |
Panel Mount with Threads | |
Wire Lug | |
3 | |
3.96 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
8.89 | |
6.86 | |
8.89 | |
12.7 | |
6.86 | |
32.15 |