TE Connectivity4-1825142-2Switch Toggle
Switch Toggle ON OFF (ON) SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Compliant with Exemption | |
EAR99 | |
Active |
Control the status of your project with this 4-1825142-2 toggle switch from TE Connectivity. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 4-1825142-2 toggle switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.6 mm long, 12.7 mm tall and 34.21 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.