EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 887 |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 25 |
Current Sensing | No |
Power Rating (W) | 0.063 (1/16) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Style | Epoxy |
Case Size | 0402 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0402 |
Product Length (mm) | 1 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.3 |
Product Weight (g) | 0.00054 |
Length Tolerance (mm) | ±0.05 |
Depth Tolerance (mm) | ±0.05 |
Height Tolerance (mm) | ±0.05 |
Mounting | Surface Mount |