TE Connectivity4-435626-2Switch DIP
Switch DIP OFF ON SPST 8 Recessed Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Not Compliant | |
EAR99 | |
Obsolete | |
4-435626-2 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Switch | |
Recessed Rocker | |
SPST | |
OFF ON | |
8 | |
0.1@5VDC | |
1500 | |
24 | |
500VDC | |
1000 | |
50 | |
2000/Switch | |
0 | |
Tape | |
Top | |
Tape | |
Through Hole | |
PC Pins | |
2.54 | |
16 | |
17.78 | |
8 | |
Straight | |
-55 | |
105 | |
Box|Tube | |
22.35 | |
9.65 | |
7.36 | |
22.35 | |
9.65 | |
7.36 |