Grayhill4002ULSwitch Push Button

Switch Push Button N.C. SPST Round Plunger 3A 115VAC Momentary Panel Mount Solder Lug

Ideal for low current and low voltage circuits, this 4002UL push button switch from Grayhill will allow you to switch from connected to disconnected state. It has a SPST configuration. This device has a maximum current rating of 3 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 4002UL push switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC. This product is 20.32 mm long, 37.8 mm tall and 20.32 mm deep.

102 parts: Ships in 3 days

    Total$67.14Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 102 parts
      • Price: $7.46