Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
7.5 | |
88 | |
264 | |
4242VDC | |
1.8(rms) | |
47 to 63 | |
87 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
180mV(Max) | |
No | |
-20 | |
70 | |
450 | |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 55 |
Package Length | 99 |
PCB changed | 9 |
9 |