Pomona Electronics4005-0

Conn Banana Jack F 1 POS Wire Wrap ST Panel Mount 1 Port

Properly test your design by using this banana jack 4005-0 test terminal block manufactured from Pomona. This F connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 3 A. It uses the wire wrap termination method. This product is 42.42 mm long with a diameter of 12.7 mm. 4005-0 is housed in black polycarbonate. This test terminal block has a maximum operating temperature of 115 °C.

154 parts: Ships today

    Total$1.87Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1424+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 154 parts
      • Price: $1.865