Rubycon Corporation400PX4R7MEFCTA8X11.5
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 11.5mm) Radial 5mm 1000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 11.5mm) Radial 5mm 1000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |