Marquardt Switches4021.4723Switch Slide
Switch Slide ON ON DPDT Flush Slide 10A 250VAC 10000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Voltage Selector | |
Flush Slide | |
DPDT | |
ON ON | |
10@125VAC | |
>100 | |
<100 | |
10000 | |
Red | |
0 | |
2 | |
7 | |
Through Hole | |
PC Pins | |
6 | |
4 | |
8 | |
Polyamide | |
Right Angle | |
-20 | |
55 | |
26.2 | |
16 | |
16.5 | |
6.872 | |
26.2 | |
23.4 | |
16.5 |
EDA / CAD Models |