Mill-Max4034-0-15-15-23-27-04-0Connector Contact
Contact SKT 23 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 4034-0-15-15-23-27-04-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 18.42 mm long, 3.12 mm tall and 3.12 mm deep. It uses the press fit termination method.