Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Look no further! This 40626 connector contact from TE Connectivity will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product is 12.7 mm long and 26.03 mm. It uses the crimp termination method. Its wire is 14-16 AWG.