EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.31.00.00 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 220 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 1000 |
Power Rating (W) | 10 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 275 |
Temperature Coefficient (ppm/°C) | ±20 |
Temperature Range @ Derated Power (°C) | 25 to 275 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Silicone Ceramic |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Package Shape | Cylindrical |
Product Diameter (mm) | 10.3 |
Product Length (mm) | 48.3 |
Lead Diameter (mm) | 1.02 |
Lead Length (mm) | 38.1 |
Mounting | Through Hole |