TE Connectivity40VSK6Power Line Filters

Power Line Filter RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 40VSK6 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 40. This power line filter has an operating temperature range of -10 °C to 40 °C. The 40VSK6 power line filter has a threaded stud termination style. This product is 152.4 mm long, 55.4 mm tall and 100.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 12
  • Manufacturer Lead Time:
    19 weeks
    • Price: $58.84
    1. 12+$58.84
    2. 50+$56.16
    3. 100+$53.07