Digilent410-384

Analog Discovery Studio: Breadboardable Test and Measurement Tool equipped with 13 instruments

The Analog Discovery Studio is a fully functional, portable test and measurement device that can turn any cross-functional space into a pop-up electronics laboratory. Equipped with 13 instruments, including an Oscilloscope, Logic Analyzer, Spectrum Analyzer, Waveform Generator, and more; the Analog Discovery Studio provides an entire stack of bench-top instruments with a convenient, replaceable, and breadboardable interface, perfect for enabling student learning anywhere!

The Analog Discovery Studio supports hands-on learning for any student, and is available with free Mac, Linux, and Windows compatible software, WaveForms. WaveForms is the free software application for the Analog Discovery Studio and enables use of the available analog and digital instruments. The software has been refined by customer feedback for over 10 years and features a computer and laptop friendly user interface that has the feel of traditional benchtop softwareIn addition to the use of instruments in the application, WaveForms has a script editor tool, which allows custom scripting of the instrument in JavaScript.

Features:

Analog Inputs:
- Used in the Oscilloscope, Network Analyzer, Spectrum Analyzer, Voltmeter, Impedance Analyzer, and Data Logger
- Two analog input channels, accessible through BNC or MTE connectors
- Channel type: differential (with MTE) or single-ended (with BNC)
- Analog bandwidth with BNC cables: 30+ MHz @ 3dB
- Analog bandwidth with MTE flywires: 9 MHz @ 3dB
- Input range ±25 V (±50 V diff)
- Input protected to ±50 V
- 14-bit resolution
- Operate at 100 MS/s
 
 Analog Outputs
- Used in the Waveform Generator and Network Analyzer 
- Two arbitrary waveform generator channels, accessible through BNC or MTE connectors
- AC amplitude (max): ±5 V
- Analog bandwidth (BNC or MTE connectors: 8 MHz @ 3dB)
- Operate at 100 MS/s
 
Digital Inputs and Outputs
- Used in the Logic Analyzer, Pattern Generator, Protocol Analyzer, and Digital I/O
- Channels: 16
- Input logic standard: LVCMOS (1.8/3.3V, 5V tolerant)
- Output logic standard: LVCMOS (3.3V, 12mA)
 
 Power Supplies
- 12 volt supply: 12V ±5%; 0.2 Amps max
- -12volt supply: -12V ±5%, 0.2 Amps max
- 5 volt supply: 5.0V ±5%; 1.0 Amps max
- 3.3 volt supply: 3.3V ±5%; 1.0 Amps max
- V+ and V- rails: 1V to 5V (V+), and -1V to -5V (V-)
- Maximum power output: 2.1W for each supply
- Maximum current output: 700mA for each supply

Note: Remove the protective foam from underneath the Breadboard Canvas before using the power supplies.

Includes:
- Analog Discovery Studio
- Breadboard Canvas
- 15 V 2.4A power supply
- USB A to B cable
- A set of Analog Discovery Studio MTE Cables

 

1 part: Ships today

    Total$733.32Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 1 part
      • Price: $733.32