Mill-Max410-43-206-41-105000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
6 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
100 | |
N/A | |
7.62 | |
7.18 | |
5.58 | |
Surface Mount |
Support physical configuration options for jumper posts by mounting this socket strip 410-43-206-41-105000 header connector from Mill-Max Mfg. Corp.. This SKT connector's 6 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 7.62 mm long, 5.58 mm tall and 7.18 mm deep. It uses the solder termination method. 410-43-206-41-105000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.