PRECI-DIP SA411-87-214-41-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
Box | |
17.78 | |
5.08 | |
3.7 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 411-87-214-41-001101 header connector from Precidip. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. 411-87-214-41-001101 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 17.78 mm long, 3.7 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.