Bourns4114R-1-102LFResistor Networks and Arrays

Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Pack multiple resistors into a single chip with this 4114R-1-102LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 1K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. It has 14 terminals. The 4114R-1-102LF part has a pin termination style. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

492 parts: Ships today

    Total$104.55Price for 61

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 492 parts
      • Price: $1.7139