Top Searched

Bourns4116R-1-102LFResistor Networks and Arrays

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Conserve space and power by adopting this 4116R-1-102LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 1K Ohm. It has 16 terminals. This part has an operating temperature of -55 to 125 °C. The 4116R-1-102LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This device utilizes thick film technology.

172 parts: Ships tomorrow

    Total$30.77Price for 25

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 172 parts
      • Price: $1.2309