Bourns4116R-1-471LFResistor Networks and Arrays
Res Thick Film NET 470 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4116R-1-471LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 470 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. It has a tolerance of 2%. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. The 4116R-1-471LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.