Bourns4116R-1-561LFResistor Networks and Arrays
Res Thick Film NET 560 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create more space in your circuit design by using this 4116R-1-561LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 560 Ohm. It has 16 terminals. This device is made with thick film technology. It has a tolerance of 2%. The 4116R-1-561LF part has a pin termination style. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.