50% Off
Bourns4116R-2-474LFResistor Networks and Arrays
Res Thick Film NET 470K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4116R-2-474LF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 470K Ohm. It has 16 terminals. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. The 4116R-2-474LF part has a pin termination style. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep.