ERNI Electronics414574Connector Backplane

Conn DIN 41612 M 15 POS 5.08mm Faston ST

The din 41612 414574 backplane connector, developed by ERNI Electronics, can provide you with a much faster transfer rate as opposed to other types of connectors. This M connector's 15 contacts that are made out of copper alloy and plated with silver. This is a 2-row connector. It has a male type gender. It has a straight body orientation. Its pitch is 10.16 mm. It uses the faston termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 14.8 mm tall. 414574 is housed in polycarbonate.

A datasheet is only available for this product at this time.