Top Searched
TE Connectivity41482Connector Terminals
Quick Disconnect Terminal Brass M/M 27.05mm Tin Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this quick disconnect terminal 41482 wire terminal from TE Connectivity. This product is 27.05 mm long and 8.89 mm.
EDA / CAD Models |