EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20 to 26.5 |
Power Rating (W) | 1.7 |
Nominal Speed (r/min) | 8100 |
Maximum Airflow (CFM) | 7.9 |
Noise Level (dB) | 29 |
Bearings | Sintec-Sleeve |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 20 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 27 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 20 |
Special Features | High Speed |