Honeywell41SM1-H2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 186.42VA 1.39N Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
11@250VAC | |
186.42@(CSA/UL) | |
0.1 | |
Through Hole | |
PC Pins | |
Straight | |
-53 | |
121 | |
1.39 |
The 41SM1-H2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 250VAC. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 41SM1-H2 snap action switch has a PC pin termination style. This product is 19.84 mm long, 11.53 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.