Honeywell41SM1Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
11@250VAC | |
0.1 | |
Screw Mount | |
Solder Lug | |
Straight | |
-55 | |
125 | |
19.84 | |
6.35 | |
10.06 | |
1.39 |
Only this 41SM1 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 11 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 41SM1 snap action switch has a solder lug termination style. This product is 19.84 mm long, 13.9 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.