EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Power Rating (W) | 2.3 |
Nominal Speed (r/min) | 2150 |
Maximum Airflow (CFM) | 74.7 |
Noise Level (dB) | 35 |
Bearings | Sintec-Sleeve |
Shape | Square |
Size (Metric) (mm) | 119 X 119 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 38 |