Eaton42510ESDA-TR1ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 12V 10-Pin SMD T/R
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 1 |
Package Length | 2.5 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD |
10 |
EDA / CAD Models |