10% Off
Mill-Max4280-0-67-80-16-27-10-0Connector Contact
Contact SKT 16 Size Solder ST Thru-Hole T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
4.5 | |
10 | |
-55 | |
125 | |
1000 | |
Tape and Reel | |
N/A | |
2.54 | |
1.98 | |
N/A | |
16 | |
Through Hole |
Prevent premature failure by installing this 4280-0-67-80-16-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.8 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.54 mm long and 1.98 mm. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.