Switchcraft4282-9PG-300Connector Circular
Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this field installable 4282-9PG-300 connector from Switchcraft. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. It uses the solder cup termination method.